
LMR-500 | |
|---|---|
DigiKey Part Number | 5328-LMR-500-ND |
Manufacturer | |
Manufacturer Product Number | LMR-500 |
Description | CBL COAX BLK PE JACKET 1=1' |
Customer Reference | |
Detailed Description | Coaxial Cable LMR-500 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Cable Type | Coaxial | |
Cable Group | LMR-500 | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.500" (12.70mm) | |
Shield Type | Foil, Braid | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Aluminum Coated | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.370" (9.40mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 86.0 | |
Operating Temperature | -40°C ~ 85°C |

