
RG55 | |
|---|---|
DigiKey Part Number | 5328-RG55-ND |
Manufacturer | |
Manufacturer Product Number | RG55 |
Description | CBL COAX BLK PE JACKET 1=1' |
Customer Reference | |
Detailed Description | Coaxial Cable RG-55 53 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Cable Type | Coaxial | |
Cable Group | RG-55 | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.202" (5.13mm) | |
Shield Type | Braid | |
Impedance | 53 Ohms | |
Length | - | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.116" (2.95mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -40°C ~ 80°C |


