Terminator Coax Connector Plug, Male Pin 1.0/2.3 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST1023P

DigiKey Part Number
5328-ST1023P-ND
Manufacturer
Manufacturer Product Number
ST1023P
Description
TERM PLUG 1.0/2.3 1.2 VSWR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin 1.0/2.3 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Connector Style
1.0/2.3
Connector Type
Plug, Male Pin
Frequency - Max
4 GHz
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
Gold
Contact Material
-
Contact Finish
-
Features
-
Body Material
Brass
Dielectric Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 120
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱2,408.80000₱2,408.80
Manufacturers Standard Package