
ST1819 | |
|---|---|
DigiKey Part Number | 5328-ST1819-ND |
Manufacturer | |
Manufacturer Product Number | ST1819 |
Description | TERM PLUG SMA SS 1.2 VSWR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,341.51000 | ₱2,341.51 |
| 10 | ₱1,990.22100 | ₱19,902.21 |
| 25 | ₱1,865.65400 | ₱46,641.35 |
| 50 | ₱1,776.66240 | ₱88,833.12 |
| 100 | ₱1,691.93460 | ₱169,193.46 |
| 250 | ₱1,586.14760 | ₱396,536.90 |

