
ST1825C | |
|---|---|
DigiKey Part Number | 5328-ST1825C-ND |
Manufacturer | |
Manufacturer Product Number | ST1825C |
Description | TERM PLUG SMA SS 1.2 VSWR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | Chain | |
Body Material | Stainless Steel | |
Dielectric Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,386.61000 | ₱3,386.61 |
| 10 | ₱2,878.40900 | ₱28,784.09 |
| 25 | ₱2,698.28200 | ₱67,457.05 |
| 50 | ₱2,569.59440 | ₱128,479.72 |
| 100 | ₱2,447.09410 | ₱244,709.41 |
| 250 | ₱2,338.08068 | ₱584,520.17 |

