Terminator Coax Connector Plug, Male Pin SSMA 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST1835

DigiKey Part Number
5328-ST1835-ND
Manufacturer
Manufacturer Product Number
ST1835
Description
TERM PLUG SSMA SS 1.35 VSWR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin SSMA 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Connector Style
SSMA
Connector Type
Plug, Male Pin
Frequency - Max
18 GHz
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
-
Contact Material
Brass
Contact Finish
Gold
Features
-
Body Material
Stainless Steel
Dielectric Material
Polytetrafluoroethylene (PTFE)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 124
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱5,443.47000₱5,443.47
10₱4,627.27300₱46,272.73
25₱4,337.78880₱108,444.72
50₱4,130.97160₱206,548.58
100₱3,934.08140₱393,408.14
Manufacturers Standard Package