
ST1847 | |
|---|---|
DigiKey Part Number | 5328-ST1847-ND |
Manufacturer | |
Manufacturer Product Number | ST1847 |
Description | TERM JACK SMP 1.35 VSWR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket SMP 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMP | |
Connector Type | Jack, Female Socket | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,230.59000 | ₱3,230.59 |
| 10 | ₱2,745.73100 | ₱27,457.31 |
| 25 | ₱2,573.89400 | ₱64,347.35 |
| 50 | ₱2,451.13760 | ₱122,556.88 |
| 100 | ₱2,334.28260 | ₱233,428.26 |
| 250 | ₱2,220.47180 | ₱555,117.95 |

