
STT0637 | |
|---|---|
DigiKey Part Number | 5328-STT0637-ND |
Manufacturer | |
Manufacturer Product Number | STT0637 |
Description | TERM PLUG TNC 1.2 VSWR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin TNC 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | TNC | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 6 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Tri-Metal | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,033.48000 | ₱3,033.48 |
| 10 | ₱2,578.57500 | ₱25,785.75 |
| 25 | ₱2,417.20600 | ₱60,430.15 |
| 50 | ₱2,301.94100 | ₱115,097.05 |
| 100 | ₱2,192.17840 | ₱219,217.84 |
| 250 | ₱2,073.08320 | ₱518,270.80 |

