
HR-4/3AU(4.0AH)F2X2 | |
|---|---|
DigiKey Part Number | SY135-F022-ND |
Manufacturer | |
Manufacturer Product Number | HR-4/3AU(4.0AH)F2X2 |
Description | BATTERY PACK NIMH 4.8V 4/3A |
Customer Reference | |
Detailed Description | 4/3A 4.8 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 4 | |
Voltage - Rated | ||
Capacity | 3.6Ah | |
Structure | Side to Side, 2 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 1.34" L x 1.34" W x 2.66" H (34.0mm x 34.0mm x 67.5mm) | |
Weight | 219.99 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,950.11000 | ₱2,950.11 |
| 10 | ₱2,461.85700 | ₱24,618.57 |
| 50 | ₱2,169.47800 | ₱108,473.90 |
| 100 | ₱2,054.52260 | ₱205,452.26 |
| 250 | ₱1,911.83368 | ₱477,958.42 |

