AA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 2.45Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR-3UTHCEX(4B)

DigiKey Part Number
SY638-ND
Manufacturer
Manufacturer Product Number
HR-3UTHCEX(4B)
Description
BATTERY NIMH 1.2V 2.45AH AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
AA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 2.45Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.57" Dia x 1.98" H (14.4mm x 50.4mm)
Termination Style
Button Top (Extending)
Discharge Rate
-
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Weight
-
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,154.08000₱1,154.08
40₱853.08350₱34,123.34
80₱806.00175₱64,480.14
120₱779.67325₱93,560.79
280₱727.39686₱203,671.12
520₱691.43506₱359,546.23
Manufacturers Standard Package