
HR-5/4AAAUT | |
|---|---|
DigiKey Part Number | SY142T-ND |
Manufacturer | |
Manufacturer Product Number | HR-5/4AAAUT |
Description | BATTERY NIMH 1.2V 760MAH 5/4AAA |
Customer Reference | |
Detailed Description | 5/4AAA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 760mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | - | |
Termination Style | Solder Tab | |
Discharge Rate | 152mA | |
Shelf Life | - | |
Standard Charge Current | 85mA | |
Standard Charge Time | 16Hrs | |
Weight | 14.97 g | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱340.63000 | ₱340.63 |
| 10 | ₱282.32700 | ₱2,823.27 |
| 50 | ₱247.43020 | ₱12,371.51 |
| 100 | ₱233.77540 | ₱23,377.54 |
| 250 | ₱216.87156 | ₱54,217.89 |
| 500 | ₱204.90322 | ₱102,451.61 |
| 1,200 | ₱190.72426 | ₱228,869.11 |

