
LR20 F/BF2X2 | |
|---|---|
DigiKey Part Number | SY632-F022-ND |
Manufacturer | |
Manufacturer Product Number | LR20 F/BF2X2 |
Description | BATTERY PACK ALKALINE 6V D |
Customer Reference | |
Detailed Description | D 6 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 4 | |
Voltage - Rated | ||
Capacity | 15.25Ah | |
Structure | Side to Side, 2 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.69" L x 2.69" W x 2.42" H (68.4mm x 68.4mm x 61.5mm) | |
Weight | 524 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱656.24000 | ₱656.24 |
| 10 | ₱543.63200 | ₱5,436.32 |
| 50 | ₱476.48340 | ₱23,824.17 |
| 100 | ₱450.18010 | ₱45,018.01 |
| 250 | ₱417.62892 | ₱104,407.23 |
| 500 | ₱394.57950 | ₱197,289.75 |
| 1,000 | ₱372.80087 | ₱372,800.87 |

