
BC13/4.8/16-3C90 | |
|---|---|
DigiKey Part Number | 1779-BC13/4.8/16-3C90-ND |
Manufacturer | |
Manufacturer Product Number | BC13/4.8/16-3C90 |
Description | Ferrite Bobbin |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core P Type 0.630" (16.00mm) Length Width 0.504" (12.80mm) Diameter Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | P | |
Supplier Device Package | BC 13 x 4.8 x 16 | |
Material | 3C90 | |
Diameter | 0.504" (12.80mm) | |
Inductance Factor (Al) | 50 nH | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | - | |
Length | 0.630" (16.00mm) | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11,858 | ₱38.17156 | ₱452,638.36 |

