Image for BC22/12/14-3C90 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC22/12/14-3C90

DigiKey Part Number
1779-BC22/12/14-3C90-ND
Manufacturer
Manufacturer Product Number
BC22/12/14-3C90
Description
Ferrite Bobbin
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Uncoated 3C90 Ferrite Core P Type 0.551" (14.00mm) Length Width 0.866" (22.00mm) Diameter Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
P
Supplier Device Package
BC 22 x 12 x 14
Material
3C90
Diameter
0.866" (22.00mm)
Inductance Factor (Al)
86 nH
Tolerance
-
Gap
Ungapped
Finish
Uncoated
Height
-
Length
0.551" (14.00mm)
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
2,080₱62.25952₱129,499.80