
ETD59/31/22-3C94-G200 | |
|---|---|
DigiKey Part Number | ETD59/31/22-3C94-G200-ND |
Manufacturer | |
Manufacturer Product Number | ETD59/31/22-3C94-G200 |
Description | FERRITE CORE ETD 3C94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core ETD Type 2.354" (59.80mm) Length 0.852" (21.65mm) Width Diameter 1.220" (31.00mm) Height |
Datasheet | Datasheet |
Category | Material 3C94 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 1.220" (31.00mm) |
Part Status Active | Length 2.354" (59.80mm) |
Core Type ETD | Width 0.852" (21.65mm) |
Supplier Device Package ETD 59 x 31 x 22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | ₱191.50619 | ₱68,942.23 |


