
P66/56-3F3 | |
|---|---|
DigiKey Part Number | 1779-P66/56-3F3-ND |
Manufacturer | |
Manufacturer Product Number | P66/56-3F3 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core P Type Length Width 2.610" (66.29mm) Diameter 1.128" (28.65mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer Ferroxcube | Effective Permeability (µe) 1690.0 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 0.172 |
Part Status Active | Effective Length (le) mm 123.0 |
Core Type P | Effective Area (Ae) mm² 717.0 |
Supplier Device Package P 66 x 56 | Minimum Core Cross Section (Amin) mm² 591.0 |
Material 3F3 | Effective Magnetic Volume (Ve) mm³ 88200.0 |
Diameter 2.610" (66.29mm) | Finish Uncoated |
Inductance Factor (Al) 12.35 µH | Height 1.128" (28.65mm) |
Tolerance ±25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | ₱2,781.97750 | ₱100,151.19 |


