
DYEF-G8-M14-Y1 | |
|---|---|
DigiKey Part Number | 2171-DYEF-G8-M14-Y1-ND |
Manufacturer | |
Manufacturer Product Number | DYEF-G8-M14-Y1 |
Description | SHOCK ABSORBER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Elastomer Buffer Shock Absorber |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shock Absorber | |
Technology | Elastomer Buffer | |
Operation | - | |
Stroke Length | 0.047" (1.20mm) | |
Length - Extended | - | |
Impact Velocity | 2.62ft/s (0.8m/s) | |
Impact Capacity per Cycle | 3.98inlb (0.45J) | |
Actuation Force | - | |
Reset Time | - | |
Reset Force | - | |
Features | - | |
Cushioning | Fixed | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,710.28000 | ₱1,710.28 |

