
HGWM-08-EO-G6 | |
|---|---|
DigiKey Part Number | 2171-HGWM-08-EO-G6-ND |
Manufacturer | |
Manufacturer Product Number | HGWM-08-EO-G6 |
Description | ANGLE GRIPPER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pneumatic Angular Gripper End Effector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Angular Gripper | |
Number of Jaws | 2 | |
Drive Type | Pneumatic | |
Operating Pressure | 29.0 ~ 116.0PSI (2 ~ 8 bar) | |
Closing Force | - | |
Opening Force | - | |
Features | - | |
Operating Temperature | 5°C ~ 60°C | |
Ingress Protection | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23,401.96000 | ₱23,401.96 |

