
KMC-1-24-10-LED | |
|---|---|
DigiKey Part Number | 2171-KMC-1-24-10-LED-ND |
Manufacturer | |
Manufacturer Product Number | KMC-1-24-10-LED |
Description | CONNECTING CABLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rectangular Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 4 | |
Connector - Sensor | Rectangular | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 10m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,688.09000 | ₱2,688.09 |

