Inductive Proximity Sensor IP65, IP68 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMT-10G-PS-24V-E-0,3Q-M8D

DigiKey Part Number
2171-SMT-10G-PS-24V-E-0,3Q-M8D-ND
Manufacturer
Manufacturer Product Number
SMT-10G-PS-24V-E-0,3Q-M8D
Description
PROXIMITY SWITCH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor IP65, IP68 Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
-
Output Type
PNP-NO, 3-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Aluminum, Polyamide (PA), Stainless Steel
Voltage - Supply
10V ~ 30V
Termination Style
Cable with Connector
Operating Temperature
-20°C ~ 70°C
Ingress Protection
IP65, IP68
Indicator
LED
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱4,945.03000₱4,945.03
Manufacturers Standard Package