
VZWP-L-M22C-N14-130-V-1P4-40 | |
|---|---|
DigiKey Part Number | 2171-VZWP-L-M22C-N14-130-V-1P4-40-ND |
Manufacturer | |
Manufacturer Product Number | VZWP-L-M22C-N14-130-V-1P4-40 |
Description | SOLENOID VALVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2/2 Normally Closed Solenoid Valve Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fluid Type Air, Inert Gas, Liquid |
Manufacturer Festo Corporation | Connection Method Threaded 1/4" NPT |
Series | For Use With/Related Products Solenoid Valve |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Solenoid Valve | Operating Temperature -10°C ~ 35°C |
Function 2/2 Normally Closed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21,892.96000 | ₱21,892.96 |

