Pneumatic Shock Absorber Single-Acting, Push
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YSR-7-5-C

DigiKey Part Number
2171-YSR-7-5-C-ND
Manufacturer
Manufacturer Product Number
YSR-7-5-C
Description
SHOCK ABSORBER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pneumatic Shock Absorber Single-Acting, Push
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Shock Absorber
Technology
Pneumatic
Operation
Single-Acting, Push
Stroke Length
0.197" (5.00mm)
Length - Extended
-
Impact Velocity
9.84ft/s (3.0m/s)
Impact Capacity per Cycle
17.70inlb (2.00J)
Actuation Force
-
Reset Time
0.200s
Reset Force
0.27lbf (1.2N)
Features
-
Cushioning
Self-Adjusting
Operating Temperature
-10°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱8,298.29000₱8,298.29
Manufacturers Standard Package