
UL PC 175/75 HG | |
|---|---|
DigiKey Part Number | 4833-ULPC175/75HG-ND |
Manufacturer | |
Manufacturer Product Number | UL PC 175/75 HG |
Description | BOX PLAS LGT GRY 7.1"L X 7.1"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray Cover Included 7.100" L x 7.100" W (180.34mm x 180.34mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.100" L x 7.100" W (180.34mm x 180.34mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 50.4in² (325cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL 746C 5" | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7,905.26000 | ₱7,905.26 |
| 5 | ₱7,327.15200 | ₱36,635.76 |
| 10 | ₱7,091.63100 | ₱70,916.31 |
| 25 | ₱6,792.08240 | ₱169,802.06 |

