
UL PC 1919 13 G | |
|---|---|
DigiKey Part Number | 4833-ULPC191913G-ND |
Manufacturer | |
Manufacturer Product Number | UL PC 1919 13 G |
Description | BOX PLASTIC GRAY 7.4"L X 7.4"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 7.400" L x 7.400" W (187.96mm x 187.96mm) X 5.100" (129.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.400" L x 7.400" W (187.96mm x 187.96mm) | |
Height | 5.100" (129.54mm) | |
Area (L x W) | 54.7in² (353cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13,181.39000 | ₱13,181.39 |
| 5 | ₱12,218.11200 | ₱61,090.56 |
| 10 | ₱11,825.55800 | ₱118,255.58 |
| 25 | ₱11,326.41000 | ₱283,160.25 |

