
39.91.0.024.0060 | |
|---|---|
DigiKey Part Number | 2066-39.91.0.024.0060-ND |
Manufacturer | |
Manufacturer Product Number | 39.91.0.024.0060 |
Description | RELAY TIME DELAY 6HR 6A 250V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 6 Hrs Delay 6A @ 250VAC DIN Rail |
Datasheet | Datasheet |
Category | Circuit SPDT (1 Form C) |
Manufacturer Finder Relays, Inc. | Delay Time 0.1 Sec ~ 6 Hrs |
Series | Contact Rating @ Voltage 6A @ 250VAC |
Packaging Box | Voltage - Supply 24VAC/DC |
Part Status Active | Termination Style Spring Terminal |
Mounting Type DIN Rail | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Programmable (Multi-Function) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,352.82000 | ₱2,352.82 |
| 10 | ₱2,095.26700 | ₱20,952.67 |
| 30 | ₱1,982.41967 | ₱59,472.59 |
| 50 | ₱1,931.98060 | ₱96,599.03 |
| 100 | ₱1,865.55860 | ₱186,555.86 |
| 250 | ₱1,781.18336 | ₱445,295.84 |


