Image for 55.32.9.125.0094 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55.32.9.125.0094

DigiKey Part Number
2066-55.32.9.125.0094-ND
Manufacturer
Manufacturer Product Number
55.32.9.125.0094
Description
IND. PLUG-IN RELAY, DPDT 10A, 12
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 125VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
55.32.9.125.0094 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Switching Voltage
400VAC - Max
Load - Max Switching
4000VA
Coil Current
7.2 mA
Coil Type
Non Latching
Features
Diode, Lighted Indicator, Test Button
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
100 VDC
Must Release Voltage
25 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
17.3 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,033.79000₱1,033.79