Image for 7F.21.8.120.2055 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7F.21.8.120.2055

DigiKey Part Number
2066-7F.21.8.120.2055-ND
Manufacturer
Manufacturer Product Number
7F.21.8.120.2055
Description
EXHAUST FILTER FAN - SIZE 2 120V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rack Fan, AC, Square, 32.372 CFM
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Fan
Manufacturer
Finder Relays, Inc.
Voltage - Input
120VAC
Series
Specifications
Fan, AC, Square, 32.372 CFM
Packaging
Box
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱5,189.19000₱5,189.19
Manufacturers Standard Package