
90.03.0 | |
|---|---|
DigiKey Part Number | 2066-90.03.0-ND |
Manufacturer | |
Manufacturer Product Number | 90.03.0 |
Description | RLY SOCKET FOR 60.13 |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | 60.13 Relays | |
Features | - | |
Base Product Number |

