
93.63.7.024 | |
|---|---|
DigiKey Part Number | 2066-93.63.7.024-ND |
Manufacturer | |
Manufacturer Product Number | 93.63.7.024 |
Description | RLY SOCKET FOR 34 SERIES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 5 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | 34.51, 34.81 Relays | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱781.47500 | ₱7,814.75 |


