12 Position Laserwire Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCBJ110LE1

DigiKey Part Number
775-1074-ND
Manufacturer
Manufacturer Product Number
FCBJ110LE1
Description
CONN LASERWIRE RCPT 12P SLD RA
Customer Reference
Detailed Description
12 Position Laserwire Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Finisar Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Receptacle
Connector Type
Laserwire
Number of Positions
12
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide, Shielded
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.