
V23818-S5-B1 | |
|---|---|
DigiKey Part Number | 775-V23818-S5-B1-ND |
Manufacturer | Coherent |
Manufacturer Product Number | V23818-S5-B1 |
Description | CONN ACCESSORY SFP CAGE PLUG |
Customer Reference | |
Detailed Description | Position SFP Cage Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Style | Cage | |
Connector Type | SFP | |
Number of Positions | - | |
Mounting Type | - | |
Termination | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱577.55282 | ₱288,776.41 |

