
CC 60 160 100 ME | |
|---|---|
DigiKey Part Number | 5496-CC60160100ME-ND |
Manufacturer | |
Manufacturer Product Number | CC 60 160 100 ME |
Description | Designer box with plastic frame |
Customer Reference | |
Detailed Description | Box Aluminum Natural Cover Included 5.591" L x 7.815" W (142.00mm x 198.50mm) X 2.854" (72.50mm) |
Datasheet | Datasheet |
Category | Material |
Mfr | Color Natural |
Packaging Bulk | Thickness 0.059" (1.50mm) |
Part Status Active | Features Heat Resistant |
Container Type Box | Ratings |
Size / Dimension 5.591" L x 7.815" W (142.00mm x 198.50mm) | Material Flammability Rating UL94 V-0 |
Height 2.854" (72.50mm) | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Area (L x W) 43.5in² (281cm²) | Weight 1.400 lb (635.00 g) |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,044.20000 | ₱3,044.20 |

