
CC 70 160 85 ME | |
|---|---|
DigiKey Part Number | 5496-CC7016085ME-ND |
Manufacturer | |
Manufacturer Product Number | CC 70 160 85 ME |
Description | Designer box with plastic frame |
Customer Reference | |
Detailed Description | Box Aluminum Natural Cover Included 5.000" L x 7.894" W (127.00mm x 200.50mm) X 3.250" (82.55mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.000" L x 7.894" W (127.00mm x 200.50mm) | |
Height | 3.250" (82.55mm) | |
Area (L x W) | 39.0in² (252cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.059" (1.50mm) | |
Features | Heat Resistant | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 1.368 lb (620.60 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,028.12000 | ₱3,028.12 |

