
FK 219 CB 1 MI TO 220 | |
|---|---|
DigiKey Part Number | 5496-FK219CB1MITO220-ND |
Manufacturer | |
Manufacturer Product Number | FK 219 CB 1 MI TO 220 |
Description | Fans, Blower, Thermal Management |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 5.7W Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On and Locking Pin, Solderable | |
Shape | Rectangular | |
Length | 2.189" (55.60mm) | |
Width | 1.382" (35.10mm) | |
Diameter | - | |
Fin Height | 0.225" (5.71mm) | |
Power Dissipation @ Temperature Rise | 5.7W | |
Thermal Resistance @ Natural | 14.00°C/W | |
Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱77.41500 | ₱774.15 |



