
ICK S R 120 x 50 | |
|---|---|
DigiKey Part Number | 5496-ICKSR120x50-ND |
Manufacturer | |
Manufacturer Product Number | ICK S R 120 x 50 |
Description | Pin Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 31.57W @ 60°C |
Datasheet | Datasheet |
Category | Fin Height 1.575" (40.00mm) |
Mfr | Power Dissipation @ Temperature Rise 31.57W @ 60°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 0.35°C/W |
Part Status Active | Thermal Resistance @ Natural 1.9°C/W |
Attachment Method Thermal Adhesive, Thermal Foil | Material |
Shape Round | Material Finish Black Anodized |
Diameter 4.724" (120.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,094.37000 | ₱2,094.37 |

