
NUC 113 121 60,5 SM | |
|---|---|
DigiKey Part Number | 5496-NUC11312160,5SM-ND |
Manufacturer | |
Manufacturer Product Number | NUC 113 121 60,5 SM |
Description | Aluminum case with T-groove |
Customer Reference | |
Detailed Description | Case Aluminum Black 2.380" L x 4.450" W (60.50mm x 113.00mm) X 4.760" (120.90mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 2.380" L x 4.450" W (60.50mm x 113.00mm) | |
Height | 4.760" (120.90mm) | |
Area (L x W) | 10.5in² (68cm²) | |
Design | - | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | Guide Grooves | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 1.03 lb (467.20 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,172.67000 | ₱4,172.67 |

