
SK 09 50 ME TO 220 1 | |
|---|---|
DigiKey Part Number | 5496-SK0950METO2201-ND |
Manufacturer | |
Manufacturer Product Number | SK 09 50 ME TO 220 1 |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink TO-220-1 Aluminum 9.09W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Shape | Rectangular | |
Length | 1.969" (50.00mm) | |
Width | 1.142" (29.00mm) | |
Fin Height | 0.453" (11.50mm) | |
Power Dissipation @ Temperature Rise | 9.09W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 2.48°C/W | |
Thermal Resistance @ Natural | 8.8°C/W | |
Material | ||
Material Finish | Natural Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱111.35900 | ₱1,113.59 |

