Heat Sink TO-220 Aluminum 7.14W @ 80°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 145 50 AL TO 220

DigiKey Part Number
5496-SK14550ALTO220-ND
Manufacturer
Manufacturer Product Number
SK 145 50 AL TO 220
Description
Extruded Heatsink
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 7.14W @ 80°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.969" (50.00mm)
Mfr
Width
1.142" (29.00mm)
Series
Fin Height
0.472" (12.00mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
7.14W @ 80°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
3.1°C/W
Type
Board Level, Extrusion
Thermal Resistance @ Natural
11.2°C/W
Package Cooled
Material
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of ₱30,695.00 or more for products shipped by Fischer Elektronik
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
10₱69.07800₱690.78