
SK 18 50 ME TO 3 | |
|---|---|
DigiKey Part Number | 5496-SK1850METO3-ND |
Manufacturer | |
Manufacturer Product Number | SK 18 50 ME TO 3 |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink TO-3 Aluminum 26.4W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Shape | Rectangular | |
Length | 1.969" (50.00mm) | |
Width | 2.559" 65.00mm) | |
Fin Height | 0.845" (24.00mm) | |
Power Dissipation @ Temperature Rise | 26.4W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 0.85°C/W | |
Thermal Resistance @ Natural | 3.03°C/W | |
Material | ||
Material Finish | Natural Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₱186.98800 | ₱934.94 |

