
SK 470 35 STS SOT 32 | |
|---|---|
DigiKey Part Number | 5496-SK47035STSSOT32-ND |
Manufacturer | |
Manufacturer Product Number | SK 470 35 STS SOT 32 |
Description | Extruded Heatsink for PCB mounti |
Customer Reference | |
Detailed Description | Heat Sink SOT-32 Aluminum 3.13W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Screw | |
Shape | Rectangular | |
Length | 1.378" (35.00mm) | |
Width | 0.465" (11.80mm) | |
Fin Height | 0.315" (8.00mm) | |
Power Dissipation @ Temperature Rise | 3.13W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 7.94°C/W | |
Thermal Resistance @ Natural | 25.6°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱63.71900 | ₱637.19 |

