
SK 659 1000 SA | |
|---|---|
DigiKey Part Number | 5496-SK6591000SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 659 1000 SA |
Description | Heatsink for LEDs |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 55.17W @ 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Attachment Method | Thermal Adhesive, Thermal Foil | |
Shape | Round | |
Length | 39.370" (1000.00mm) | |
Diameter | 3.346" (85.00mm) | |
Power Dissipation @ Temperature Rise | 55.17W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 1.45°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21,286.74000 | ₱21,286.74 |

