
SK 66 75 SA | |
|---|---|
DigiKey Part Number | 5496-SK6675SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 66 75 SA |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 181.03W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 2.953" (75.00mm) | |
Width | 13.307" (338.00mm) | |
Fin Height | 1.260" (32.00mm) | |
Power Dissipation @ Temperature Rise | 181.03W @ 105°C | |
Thermal Resistance @ Forced Air Flow | 0.18°C/W | |
Thermal Resistance @ Natural | 0.58°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,663.23000 | ₱1,663.23 |

