
SK 78 100 SA CB SOT 9 | |
|---|---|
DigiKey Part Number | 5496-SK78100SACBSOT9-ND |
Manufacturer | |
Manufacturer Product Number | SK 78 100 SA CB SOT 9 |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink SOT-9 Aluminum 17.78W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Shape | Rectangular | |
Length | 3.937" (100.00mm) | |
Width | 2.362" (60.00mm) | |
Fin Height | 0.591" (15.00mm) | |
Power Dissipation @ Temperature Rise | 17.78W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 1.4°C/W | |
Thermal Resistance @ Natural | 4.5°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₱204.85000 | ₱409.70 |

