New at DigiKey
Case Aluminum Black 8.661" L x 4.724" W (220.00mm x 120.00mm) X 1.654" (42.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUF 120 42 220 LD SA

DigiKey Part Number
5496-TUF12042220LDSA-ND
Manufacturer
Manufacturer Product Number
TUF 120 42 220 LD SA
Description
Aluminum case with guide groove
Customer Reference
Detailed Description
Case Aluminum Black 8.661" L x 4.724" W (220.00mm x 120.00mm) X 1.654" (42.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
40.9in² (264cm²)
Mfr
Material
Series
Color
Black
Packaging
Bulk
Thickness
0.079" (2.00mm)
Part Status
Active
Features
Guide Slot, Mounting Bracket
Container Type
Case
Ratings
Size / Dimension
8.661" L x 4.724" W (220.00mm x 120.00mm)
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Height
1.654" (42.00mm)
Weight
1.14 lb (517.10 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Fischer Elektronik
FREE SHIPPING on orders of ₱30,695.00 or more for products shipped by Fischer Elektronik
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱2,384.39000₱2,384.39