
WFK 18 GK 62 x 107 L SEMITRANS 4 | |
|---|---|
DigiKey Part Number | 5496-WFK18GK62x107LSEMITRANS4-ND |
Manufacturer | |
Manufacturer Product Number | WFK 18 GK 62 x 107 L SEMITRANS 4 |
Description | Thermally conductive foil made o |
Customer Reference | |
Detailed Description | Thermal Pad Light Green 62.00mm x 107.00mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Category | Thickness 0.0098" (0.250mm) |
Manufacturer Fischer Elektronik | Material Silicone |
Packaging Bulk | Adhesive Adhesive - One Side |
Part Status Active | Color Light Green |
Usage SEMITRANS 4 | Thermal Resistivity 0.55°C/W |
Type Pad, Sheet | Thermal Conductivity 1.8W/m-K |
Shape Rectangular | Shelf Life 12 Months |
Outline 62.00mm x 107.00mm | Shelf Life Start Date of Shipment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₱695.54500 | ₱1,391.09 |

