
WFK 25 G 13,35 x 13,35 SAW 810 | |
|---|---|
DigiKey Part Number | 5496-WFK25G13,35x13,35SAW810-ND |
Manufacturer | |
Manufacturer Product Number | WFK 25 G 13,35 x 13,35 SAW 810 |
Description | Thermally conductive foil made o |
Customer Reference | |
Detailed Description | Thermal Pad White 13.35mm x 13.35mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fischer Elektronik | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Usage | SAW 810 | |
Type | - | |
Shape | Rectangular | |
Outline | 13.35mm x 13.35mm | |
Thickness | 0.0088" (0.225mm) | |
Material | Silicone | |
Adhesive | - | |
Color | White | |
Thermal Resistivity | 0.25°C/W | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₱36.32550 | ₱726.51 |

