
WFK 25 G 45 x 57 L SSR 1 | |
|---|---|
DigiKey Part Number | 5496-WFK25G45x57LSSR1-ND |
Manufacturer | |
Manufacturer Product Number | WFK 25 G 45 x 57 L SSR 1 |
Description | Thermally conductive foil made o |
Customer Reference | |
Detailed Description | Thermal Pad White 45.00mm x 57.00mm Rectangular |
Datasheet | Datasheet |
Category | Thickness 0.0091" (0.230mm) |
Manufacturer Fischer Elektronik | Material Silicone |
Series | Color White |
Packaging Bulk | Thermal Resistivity 0.25°C/W |
Part Status Active | Thermal Conductivity 2.5W/m-K |
Usage SSR 1 | Shelf Life Indefinite |
Type Pad, Sheet | Shelf Life Start Date of Shipment |
Shape Rectangular | Storage/Refrigeration Temperature 64.4°F ~ 82.4°F (18°C ~ 28°C) |
Outline 45.00mm x 57.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | ₱184.01000 | ₱736.04 |

