
PKU3515SPI | |
|---|---|
DigiKey Part Number | 2166-PKU3515SPI-ND |
Manufacturer | |
Manufacturer Product Number | PKU3515SPI |
Description | DC DC CONVERTER 15V 51W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 3.4A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PKU3515SPI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.4A | |
Power (Watts) | 51 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | Sixteenth Brick | |
Size / Dimension | 1.39" L x 0.98" W x 0.41" H (35.3mm x 25.0mm x 10.4mm) | |
Supplier Device Package | Sixteenth Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,178.18000 | ₱3,178.18 |
| 5 | ₱3,060.03600 | ₱15,300.18 |
| 10 | ₱3,010.37200 | ₱30,103.72 |
| 25 | ₱2,945.86720 | ₱73,646.68 |
| 50 | ₱2,897.89360 | ₱144,894.68 |
| 160 | ₱2,819.02631 | ₱451,044.21 |

