FLASH - NAND (pSLC) Memory IC 128Gbit eMMC 200 MHz 100-FBGA (14x18)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FEMC016GTTE7-T13-27

DigiKey Part Number
3052-FEMC016GTTE7-T13-27-ND
Manufacturer
Manufacturer Product Number
FEMC016GTTE7-T13-27
Description
IC FLASH 128GBIT EMMC 100FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
FLASH - NAND (pSLC) Memory IC 128Gbit eMMC 200 MHz 100-FBGA (14x18)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (pSLC)
Memory Size
Memory Organization
16G x 8
Memory Interface
eMMC
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-FBGA (14x18)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱6,054.45000₱6,054.45
10₱5,585.01600₱55,850.16
25₱5,401.68520₱135,042.13
50₱5,265.32760₱263,266.38
100₱5,131.46520₱513,146.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.