Similar

1N4742A | |
|---|---|
DigiKey Part Number | 1N4742AFS-ND |
Manufacturer | |
Manufacturer Product Number | 1N4742A |
Description | DIODE ZENER 12V 1W DO41 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4742A Models |
Category | Impedance (Max) (Zzt) 9 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 9.1 V |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4742AGE3 | Microchip Technology | 18 | 150-1N4742AGE3-ND | ₱195.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱9.40900 | ₱94.09 |
| 100 | ₱5.84780 | ₱584.78 |
| 500 | ₱4.29474 | ₱2,147.37 |
| 1,000 | ₱3.79095 | ₱3,790.95 |
| 3,000 | ₱3.14980 | ₱9,449.40 |
| 6,000 | ₱2.82585 | ₱16,955.10 |
| 12,000 | ₱2.55301 | ₱30,636.12 |
| 51,000 | ₱2.11477 | ₱107,853.27 |









